892-026-541-208

Heilind Number:EDA892-026-541-208
Manufacturer:EDAC
Manufacturer Number:892-026-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-541-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows and 26 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation makes installation easy and convenient. Upgrade your electronic designs with this essential component.