892-026-542-101

Heilind Number:EDA892-026-542-101
Manufacturer:EDAC
Manufacturer Number:892-026-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a single row configuration with 26 positions, catering to your intricate connection needs. With a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration onto your board. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees durability and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect fit for industrial applications. Its straight-mount orientation adds convenience to installation, making it a must-have in your connector arsenal. Elevate your PCB connectivity game with this essential component.