892-026-542-102

Heilind Number:EDA892-026-542-102
Manufacturer:EDAC
Manufacturer Number:892-026-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high performance in demanding environments, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a sleek black finish and precision-engineered copper alloy contacts, it not only delivers on durability but also on aesthetics. Featuring a single row layout with 26 positions and a pitch of .1 inches, it offers efficient data transmission with minimal signal loss. The straight mount orientation and compact .2-inch row spacing make it a versatile choice for various PCB setups. Trust in this connector to provide a secure and efficient link between your circuit boards, meeting the highest standards of quality and performance.