892-026-542-103

Heilind Number:EDA892-026-542-103
Manufacturer:EDAC
Manufacturer Number:892-026-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-103

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with this advanced Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 26 positions, this connector offers seamless integration onto your PCB. The Copper Alloy contacts provide reliable and efficient signal transmission, while the tight .1 inch pitch and .2 inch row spacing guarantee precision in assembly. Operating flawlessly in extreme conditions ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Whether for data transfer or power supply, trust in this connector's straight mount orientation to deliver consistent and secure connectivity. Elevate your electronic designs with this essential component.