892-026-542-108

Heilind Number:EDA892-026-542-108
Manufacturer:EDAC
Manufacturer Number:892-026-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector is suitable for high-temperature environments with an operating range of -40 to 105 °C. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both robustness and safety. With a 1-row configuration and 26 positions, it offers ample connectivity for your PCB setups. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial applications or consumer electronics, this connector, with a 3A amperage rating, is a versatile solution. Its straight mount orientation further enhances compatibility, making it a must-have component in your inventory. Elevate your connectivity standards with this essential product.