892-026-542-112

Heilind Number:EDA892-026-542-112
Manufacturer:EDAC
Manufacturer Number:892-026-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable component designed for demanding applications. Featuring a sleek black hue, this connector ensures seamless integration into your system. With an amperage rating of 3 A, it offers efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees exceptional durability and safety. Its single row design with 26 positions and a pitch of .1 inch allows for precise connectivity on your PCB. The contact material of Copper Alloy ensures robust performance, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your PCB designs with this essential component.