892-026-542-202

Heilind Number:EDA892-026-542-202
Manufacturer:EDAC
Manufacturer Number:892-026-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and visual appeal. Its copper alloy contact material and 3 A amperage rating guarantee efficient power transmission, while the two rows of 26 positions offer ample connectivity options. The .1-inch pitch and .2-inch row spacing enable precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connection needs. Explore our full range of PCB connectors for more high-quality options.