892-026-542-208

Heilind Number:EDA892-026-542-208
Manufacturer:EDAC
Manufacturer Number:892-026-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-208

Detailed Description

Upgrade your equipment with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector boasts a 3 A amperage rating and features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for your PCB applications. The straight mount orientation and 26 positions accommodate various setup requirements, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust this essential component to deliver optimal performance in your electronic systems.