892-026-542-212

Heilind Number:EDA892-026-542-212
Manufacturer:EDAC
Manufacturer Number:892-026-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and conductivity. With a pitch of .1 inch and 26 positions spread across 2 rows, it offers versatile connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial and automotive settings. Whether you need straight or right-angle mounting, this connector delivers secure and efficient board-to-board connections, making it an essential component for your electronic projects. Elevate your designs with the reliability and performance of our High Temp Card Edge Connector.