892-026-544-101

Heilind Number:EDA892-026-544-101
Manufacturer:EDAC
Manufacturer Number:892-026-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black color and a single row layout, this connector features 26 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees high performance even in extreme conditions, with an operating temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project.