892-026-544-102

Heilind Number:EDA892-026-544-102
Manufacturer:EDAC
Manufacturer Number:892-026-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-102

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for top performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity, while the single row design with 26 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB board connections. Upgrade your set-up with this essential component for optimal performance and longevity.