892-026-544-103

Heilind Number:EDA892-026-544-103
Manufacturer:EDAC
Manufacturer Number:892-026-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-103

Detailed Description

Enhance connectivity within your PCB setup with this High-Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 26 positions, it offers seamless integration for your circuitry. The contact material, made of durable Copper Alloy, ensures reliable transmission of signals. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector guarantees stability in extreme conditions. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for space-saving installation. Perfect for board-to-board connections, this straight-mount connector is a vital component in any electronic assembly. Upgrade your setup with this high-performance connector and experience seamless connectivity in your PCB applications.