892-026-544-104

Heilind Number:EDA892-026-544-104
Manufacturer:EDAC
Manufacturer Number:892-026-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-104

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a black UL 94V-0 Polyphenylene Sulfide housing that ensures both durability and safety. With a single row configuration and 26 copper alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it guarantees seamless integration into your circuit design. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your next PCB assembly project, whether in industrial machinery, automotive systems, or telecommunications devices.