892-026-544-107

Heilind Number:EDA892-026-544-107
Manufacturer:EDAC
Manufacturer Number:892-026-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 26 positions, perfect for seamless board-to-board integration. Crafted with top-quality materials, including UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity and durability. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in restricted spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality even in harsh environments. Trust in this connector for efficient and secure PCB assembly.