892-026-544-108

Heilind Number:EDA892-026-544-108
Manufacturer:EDAC
Manufacturer Number:892-026-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row of 26 positions, ensuring seamless compatibility for your PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity, even in high-temperature settings ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation allows for easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.