892-026-544-201

Heilind Number:EDA892-026-544-201
Manufacturer:EDAC
Manufacturer Number:892-026-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-201

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a compact pitch of .1 inch and two rows of 26 positions each, it provides efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees stable and low-resistance connections. Its straight mount orientation and row spacing of .2 inch make installation hassle-free. Trust in this connector for seamless and secure electronic connections, perfect for a variety of applications.