892-026-544-203

Heilind Number:EDA892-026-544-203
Manufacturer:EDAC
Manufacturer Number:892-026-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a double-row layout with 26 positions, perfect for secure board-to-board installations. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures longevity even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy integration, while an amperage rating of 3 A and an operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.