892-026-544-207

Heilind Number:EDA892-026-544-207
Manufacturer:EDAC
Manufacturer Number:892-026-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, featuring a sleek black design that seamlessly integrates into any setup. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Its two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, offer efficient signal transfer across 26 positions. Perfect for straight mounting, it can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your system's performance with this essential component in the board-to-board PCB connections category.