892-026-544-212

Heilind Number:EDA892-026-544-212
Manufacturer:EDAC
Manufacturer Number:892-026-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-544-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 26 positions, it offers ample connectivity for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers unmatched versatility. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it is a essential component for efficient board-to-board connections. Trust in the quality and performance of this essential connector for your next project.