892-026-555-208

Heilind Number:EDA892-026-555-208
Manufacturer:EDAC
Manufacturer Number:892-026-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-555-208

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for durable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both strength and heat resistance. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, it guarantees secure and efficient power transmission. Boasting a total of 26 positions, this connector offers ample connectivity for your PCB assembly needs. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade to the ultimate solution for seamless board-to-board connectivity.