892-026-555-212

Heilind Number:EDA892-026-555-212
Manufacturer:EDAC
Manufacturer Number:892-026-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-555-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and aesthetics. With two rows of copper alloy contacts offering 26 positions and a current rating of 3A, it's perfect for demanding applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent connectivity in even the harshest environments. Elevate your PCB assembly with this essential component.