892-026-556-201

Heilind Number:EDA892-026-556-201
Manufacturer:EDAC
Manufacturer Number:892-026-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-556-201

Detailed Description

Upgrade your electronic connections with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 26 positions, it offers seamless connectivity for your PCB setups. Its straight mount orientation and compact design make it easy to incorporate into your systems, while its operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Elevate your connectivity solutions with this essential component.