892-026-556-202

Heilind Number:EDA892-026-556-202
Manufacturer:EDAC
Manufacturer Number:892-026-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-556-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 3 A amperage, making it suitable for high-power applications. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide for reliable insulation, while the Copper Alloy contact material ensures secure and efficient data transmission. With two rows of 26 positions and a pitch of .1 inches, it offers ample connectivity options with precision. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB connections with this essential component.