892-026-556-203

Heilind Number:EDA892-026-556-203
Manufacturer:EDAC
Manufacturer Number:892-026-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless data transmission for up to 26 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Elevate your connectivity solutions with this reliable and high-performing connector.