892-026-556-212

Heilind Number:EDA892-026-556-212
Manufacturer:EDAC
Manufacturer Number:892-026-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-556-212

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, it offers secure and efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Featuring 26 positions, it provides ample connectivity options for your PCBs. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C guarantees seamless functionality even in extreme conditions. Trust in this essential component for your next project, whether in the realms of electronics, telecommunications, or beyond.