892-026-558-103

Heilind Number:EDA892-026-558-103
Manufacturer:EDAC
Manufacturer Number:892-026-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-558-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black hue that adds a touch of modernity to your electronic assembly. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing guarantees durability and safety in operation. Featuring a single row with 26 positions, it offers ample room for your connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates precise alignment on your board. Its right-angle mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity with this essential component.