892-026-558-104

Heilind Number:EDA892-026-558-104
Manufacturer:EDAC
Manufacturer Number:892-026-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is essential for seamless board-to-board integration. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, it offers both durability and reliability. The copper alloy contact material ensures efficient power transmission, while the 1-row design with 26 positions caters to multiple connection needs. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application requiring high-temperature stability. Upgrade your connectivity with this premium component and experience seamless performance like never before.