892-026-558-207

Heilind Number:EDA892-026-558-207
Manufacturer:EDAC
Manufacturer Number:892-026-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-558-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a compact .1-inch pitch and two rows of 26 positions, it offers versatility for multiple PCB applications. The right-angle mount orientation and .2-inch row spacing provide seamless integration, while a robust operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your electronic systems with this essential component.