892-026-558-212

Heilind Number:EDA892-026-558-212
Manufacturer:EDAC
Manufacturer Number:892-026-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-558-212

Detailed Description

Discover the ultimate solution for seamless board-to-board connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a dual-row layout and 26 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide efficient power transfer, while the black color adds a sleek touch to your design. Featuring a right-angle mount orientation and a .1-inch pitch, installation is a breeze. Trust in this connector for robust and high-amperage (3 A) connections in industrial and electronic systems.