892-026-559-104

Heilind Number:EDA892-026-559-104
Manufacturer:EDAC
Manufacturer Number:892-026-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-559-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a maximum amperage of 3 A, it guarantees reliable power transmission. Featuring a single row of 26 positions and a pitch of .1 inches, this connector offers efficient signal transfer on your PCB. The copper alloy contact material and right-angle mount orientation further enhance its functionality. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's the perfect choice for your board-to-board PCB connection needs. Trust in our connector for seamless and secure electronic integration.