892-026-559-112

Heilind Number:EDA892-026-559-112
Manufacturer:EDAC
Manufacturer Number:892-026-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-559-112

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring a single row layout with 26 positions at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees durability. Trust in this essential component for secure and efficient board-to-board connectivity in your electronic designs.