892-026-559-202

Heilind Number:EDA892-026-559-202
Manufacturer:EDAC
Manufacturer Number:892-026-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-559-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a current rating of 3 A and two rows of 26 positions each, it offers ample power and connectivity for your PCB needs. Featuring Copper Alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for various applications. Upgrade to this top-of-the-line connector for seamless board-to-board connections with uncompromised quality.