892-026-559-207

Heilind Number:EDA892-026-559-207
Manufacturer:EDAC
Manufacturer Number:892-026-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-559-207

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both performance and style. With a double-row layout featuring 26 positions, it offers ample connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in demanding environments. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.