892-026-560-204

Heilind Number:EDA892-026-560-204
Manufacturer:EDAC
Manufacturer Number:892-026-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-560-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features dual rows for efficient data transmission, with 26 positions ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, making it ideal for high-temperature applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing enhance flexibility in system integration. With a straight mount orientation, installation is effortless, guaranteeing a secure and stable connection. Operating within a wide temperature range of -40 to 105°C, this connector is a perfect choice for critical electronics. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features dual rows for efficient data transmission, with 26 positions ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, making it ideal for high-temperature applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing enhance flexibility in system integration. With a straight mount orientation, installation is effortless, guaranteeing a secure and stable connection. Operating within a wide temperature range of -40 to 105°C, this connector is a perfect choice for critical electronics.