892-026-560-207

Heilind Number:EDA892-026-560-207
Manufacturer:EDAC
Manufacturer Number:892-026-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-560-207

Detailed Description

Upgrade your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in challenging environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With 26 positions across 2 rows, this connector offers ample connectivity options while its .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where extreme heat or cold is a concern. Choose this Black connector for your next project and experience high-quality, high-temperature connectivity like never before.