892-027-500-108

Heilind Number:EDA892-027-500-108
Manufacturer:EDAC
Manufacturer Number:892-027-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-500-108

Detailed Description

Elevate your high temperature electronic connections with our black Card Edge Connector. Engineered for durability and performance, this connector features a single row design with 27 copper alloy contact positions for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability in extreme environments, while the 3A amperage rating supports efficient power transmission. With a narrow pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications, from industrial to automotive. Trust in this essential component for seamless and reliable electronic connections.