892-027-520-103

Heilind Number:EDA892-027-520-103
Manufacturer:EDAC
Manufacturer Number:892-027-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-520-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and copper alloy contact material, it guarantees reliable power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 27 positions cater to versatile connection needs. Perfect for seamless board-to-board integration, this connector boasts a straight mount orientation and is capable of withstanding extreme temperatures ranging from -40 to 105°C. Upgrade your PCB setup today with this essential component.