892-027-520-104

Heilind Number:EDA892-027-520-104
Manufacturer:EDAC
Manufacturer Number:892-027-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-520-104

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. With a single row configuration and Copper Alloy contact material, it offers reliable connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation ensures easy installation. With 27 positions available, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in a wide range of industrial settings. Upgrade your electronic assemblies with this essential component, perfect for use in various applications, including telecommunications, industrial control systems, and automotive electronics.