892-027-520-107

Heilind Number:EDA892-027-520-107
Manufacturer:EDAC
Manufacturer Number:892-027-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-520-107

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 27 positions, perfect for seamless board-to-board connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it offers reliable conductivity even in high-temperature environments, operating flawlessly between -40 and 105 °C. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.