892-027-520-108

Heilind Number:EDA892-027-520-108
Manufacturer:EDAC
Manufacturer Number:892-027-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-520-108

Detailed Description

Enhance your electronics design with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a current rating of 3 A, it is suitable for various applications. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connectivity. With 27 positions in a single row, this connector provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse projects. Perfect for board-to-board PCB connections, this connector is a key component for any electronics setup.