892-027-521-103

Heilind Number:EDA892-027-521-103
Manufacturer:EDAC
Manufacturer Number:892-027-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-521-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Its sleek black design adds a touch of sophistication while its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in the most demanding conditions. With 27 positions and a 3A amperage, this connector is perfect for a wide range of applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your requirements. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Trust in our connector for seamless board-to-board PCB connections that meet your high standards of quality and performance.