892-027-521-104

Heilind Number:EDA892-027-521-104
Manufacturer:EDAC
Manufacturer Number:892-027-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 27 positions, it offers seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable transmission of data and power. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its .1-inch pitch and .2-inch row spacing allow for efficient installation on your PCB. Choose this Straight-mount orientation connector to streamline your board-to-board connections, meeting even the most demanding of specifications with ease. Elevate your electronic assemblies with this essential component.