892-027-521-108

Heilind Number:EDA892-027-521-108
Manufacturer:EDAC
Manufacturer Number:892-027-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-521-108

Detailed Description

Enhance your high-temp connections with this durable Card Edge Connector. Designed for optimal performance in extreme environments, this black connector features a single row with 27 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees high reliability and a current rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB connections with this high-quality connector, perfect for demanding industrial applications.