892-027-523-101

Heilind Number:EDA892-027-523-101
Manufacturer:EDAC
Manufacturer Number:892-027-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features 27 positions in a single row, constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in its 3A amperage rating and straight mount orientation for efficient and effective performance. Upgrade your connectivity solutions with this essential component.