892-027-523-112

Heilind Number:EDA892-027-523-112
Manufacturer:EDAC
Manufacturer Number:892-027-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-523-112

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring a single row layout with 27 positions and a pitch of .1 inches, it ensures precise and efficient board-to-board connections. The contact material, Copper Alloy, guarantees low contact resistance and high conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Trust in the quality and performance of our Card Edge Connector for seamless and reliable connectivity in your applications.