892-027-524-103

Heilind Number:EDA892-027-524-103
Manufacturer:EDAC
Manufacturer Number:892-027-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-524-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features a single row layout with 27 positions, ensuring reliable performance in high-density applications. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating seamless installation and operation. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance and safety compliance. With a contact material of Copper Alloy, it ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this black-colored connector, offering a sleek and professional finish. With a straight mount orientation, it simplifies installation and maintenance processes. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability. Elevate your PCB designs with this essential component, a must-have in any electronics toolkit.