892-027-524-108

Heilind Number:EDA892-027-524-108
Manufacturer:EDAC
Manufacturer Number:892-027-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-524-108

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row with 27 positions, ensuring secure and efficient PCB-to-PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees longevity and optimal conductivity. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for industrial applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your assembly process with this essential component for seamless board-to-board connections.