892-027-540-102

Heilind Number:EDA892-027-540-102
Manufacturer:EDAC
Manufacturer Number:892-027-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-540-102

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row housing 27 positions, it offers seamless connectivity for your electronic devices. The reliable Copper Alloy contact material ensures a secure and efficient transfer of data and power, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-demand application. Upgrade your setup and experience unparalleled connectivity with this essential component.