892-027-540-104

Heilind Number:EDA892-027-540-104
Manufacturer:EDAC
Manufacturer Number:892-027-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-540-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 27 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3A. Its .1-inch pitch and .2-inch row spacing make it ideal for compact PCB designs. The straight mount orientation allows for easy installation, while its robust construction ensures long-lasting performance. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.