892-027-540-107

Heilind Number:EDA892-027-540-107
Manufacturer:EDAC
Manufacturer Number:892-027-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-540-107

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for seamless connectivity in demanding environments. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and flame resistance. With a single row layout and 27 positions, it offers efficient board-to-board connectivity. The copper alloy contacts guarantee reliable performance, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high temperature tolerance. Trust in our connector for superior quality and performance in your PCB assemblies.